SN74HC245DBR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
140 руб.
от 25 шт. —
120 руб.
от 100 шт. —
92.35 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Integrated Circuits (ICs)\Logic - Buffers, Drivers, Receivers, Transceivers
Приемопередатчик, неинвертирующий 1 элемент 8 бит на элемент Выход с 3 состояниями 20 SSOP
Технические параметры
Base Product Number | 74HC245 -> |
Current - Output High, Low | 7.8mA, 7.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Transceiver, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | 3-State |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 20-SSOP |
Voltage - Supply | 2V ~ 6V |
Brand | Texas Instruments |
Factory Pack Quantity | 2000 |
Function | Tri-State Octal Bus |
High Level Output Current | -6 mA |
Input Level | CMOS |
Logic Family | HC |
Low Level Output Current | 6 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 8 |
Number Of Circuits | 8 |
Operating Supply Voltage | 2 V to 6 V |
Operating Temperature Range | -40 C to+85 C |
Output Level | CMOS |
Packaging | Cut Tape or Reel |
Polarity | Non-Inverting |
Product | Standard Transceiver |
Product Category | Bus Transceivers |
Product Type | Bus Transceivers |
Propagation Delay Time | 22 ns |
Subcategory | Logic ICs |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Tri-State Octal Bus |
High Level Output Current: | -6 mA |
Input Level: | CMOS |
Logic Family: | HC |
Low Level Output Current: | 6 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+85 C |
Output Level: | CMOS |
Output Type: | 3-State |
Package / Case: | SSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceivers |
Propagation Delay Time: | 22 ns |
Series: | SN74HC245 |
Subcategory: | Logic ICs |
Supply Current - Max: | 8 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем