MCP602-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3203 шт. со склада г.Москва, срок 4-9 дней
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
327 руб.
от 10 шт. —
299.88 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Номенклатурный номер: 8002985194
Бренд: Нет торговой марки
Описание
Электроэлемент
IC, OP AMP, DUAL, 8TSSOP; No. of Amplifiers:2 Amplifier; Bandwidth:2.8MHz; Slew Rate:2.3V/Вµs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Tem
Технические параметры
Amplifier Type | Operational Amplifiers |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 75 dB |
en - Input Voltage Noise Density | 29 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 2.8 MHz |
Height | 1 mm |
Ib - Input Bias Current | 60 pA |
In - Input Noise Current Density | 0.0006 pA/sqrt Hz |
Length | 3 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 23 uA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current per Channel | 22 mA |
Package / Case | TSSOP-8 |
Packaging | Cut Tape |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 88 dB |
RoHS | Details |
Series | MCP602 |
Shutdown | No Shutdown |
SR - Slew Rate | 2.3 V/us |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Technology | CMOS |
Unit Weight | 0.005573 oz |
Voltage Gain dB | 115 dB |
Vos - Input Offset Voltage | 700 uV |
Width | 4.4 mm |
Maximum Operating Frequency | 10 kHz |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Bias Current (uA) | 0.00006@5.5V@85C |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 2@5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.65@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 2.8 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 29@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 4500 |
Typical Slew Rate (V/us) | 2.3@5.5V |
Typical Voltage Gain (dB) | 115 |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 2.8MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+85℃ |
Output Current | 22mA |
Вес, г | 0.175 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.