CSW2425-10

Фото 1/2 CSW2425-10
Изображения служат только для ознакомления,
см. техническую документацию
17 350 руб.
Добавить в корзину 1 шт. на сумму 17 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8005769745
Бренд: Crydom

Описание

Relays\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series CSW ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 10 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Series: CS
Subcategory: Relays
Termination Style: Screw
Type: Heavy Duty

Техническая документация