CL240D05R

Фото 1/2 CL240D05R
Изображения служат только для ознакомления,
см. техническую документацию
12 170 руб.
от 10 шт.10 510 руб.
Добавить в корзину 1 шт. на сумму 12 170 руб.
Номенклатурный номер: 8005786367
Бренд: Crydom

Описание

Relays\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 5A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series CL ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 14 mA
IP Rating: IP00
Load Current Rating: 5 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CL
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация