DCM2322TA5N0440T60

DCM2322TA5N0440T60
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 260 руб.
Добавить в корзину 1 шт. на сумму 39 260 руб.
Номенклатурный номер: 8005787148
Бренд: Vicor

Описание

DCM2322x Isolated & Regulated DC-DC Converters
Vicor DCM2322x Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated V dc output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322x converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. The DCM2322x converters provide Over Voltage (OV), Undervoltage (UV), Over Current Protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 154 V
Input Voltage, Min: 43 V
Input Voltage: 43 V to 154 V
Isolation Voltage: 3 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 12.2 A
Output Power: 40 W
Output Voltage-Channel 1: 3.3 V
Package / Case: 2322
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCM2322
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.