DSPIC33EP512GP806-I/MR

DSPIC33EP512GP806-I/MR
Изображения служат только для ознакомления,
см. техническую документацию
3 280 руб.
от 25 шт.2 490 руб.
от 100 шт.2 260 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Номенклатурный номер: 8005791380
Бренд / Производитель: Microchip Technology

Описание

Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33EP
Data Bus Width: 16 bit
Data RAM Size: 52 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Instruction Type: Fixed/Floating Point
Interface Type: ECAN, I2C, PMP, SPI, UART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 53 I/O
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 3.3 V
Package / Case: QFN-64
Packaging: Tube
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP512GP806
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Tradename: dsPIC

Техническая документация

Datasheet
pdf, 4592 КБ