M20-8770442
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11074 шт., срок 7-9 недель
150 руб.
от 10 шт. —
130 руб.
от 100 шт. —
88 руб.
от 500 шт. —
73.03 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения3
Описание
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.
Технические параметры
Brand: | Harwin |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 1000 |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Pin Strip |
Техническая документация
Datasheet
pdf, 599 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.