ATMEGA168PB-XMINI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 510 руб.
Добавить в корзину 1 шт.
на сумму 4 510 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
ATmega168 ATmega168 Xplained Mini AVRВ® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | ATMEGA168PB -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | ATmega168 Xplained Mini |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATmega, Functional Safety (FuSa) -> |
Type | MCU 8-Bit |
Utilized IC / Part | ATmega168 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Series: | ATmega168PB |
Subcategory: | Development Tools |
Tradename: | AVR |
Classification | Evaluation Kit |
Device Core | AVR |
Kit Name | ATmega168PB Xplained Mini |
Processor Family Name | AVR |
Processor Part Number | ATmega168PB |
Processor Type | MCU |
Technology | MCU |
Техническая документация
atmel-ice_userguide
pdf, 5181 КБ
Datasheet ATMEGA168PB-XMINI
pdf, 1967 КБ
Datasheet ATMEGA168PB-XMINI
pdf, 1995 КБ