BOB-12918, Data Conversion IC Development Tools I2C DAC Breakout - MCP4725
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
182 шт., срок 7-9 недель
1 710 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Subcategory: | Development Tools |
DAC Type | Voltage |
Data Interface | IВІC |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 12 |
Number of DAC's | 1 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sampling Rate (Per Second) | 3.4M |
Settling Time | 6Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP4725 |
Вес, г | 1.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.