NBPLLNN030PGUNV

NBPLLNN030PGUNV
Изображения служат только для ознакомления,
см. техническую документацию
5 980 руб.
от 50 шт.3 670 руб.
от 100 шт.3 160 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Номенклатурный номер: 8005868098

Описание

NBP Board Mount Pressure Sensors

Honeywell NBP Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for users who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40°C to +125°C (-40°F to +257°F) and offer numerous package styles, pressure ranges, housings, and porting options. Potential medical applications include hospital beds, wound therapy machines, oxygen concentrators, and blood pressure monitoring. Industrial applications include air movement controls, environmental control, level indicators, lead detection, industrial controls, pneumatic controls, HVAC transmitters, and other commercial applications.

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 0 psi to 30 psi
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 12 V
Output Type: Analog
Packaging: Tray
Port Type: Single Axial Barbed
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: NBP
Subcategory: Sensors
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.8 V

Техническая документация