2450CM 80880374

2450CM 80880374
Изображения служат только для ознакомления,
см. техническую документацию
11 390 руб.
от 50 шт.7 100 руб.
от 100 шт.6 870 руб.
Добавить в корзину 1 шт. на сумму 11 390 руб.
Номенклатурный номер: 8005873457

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 4.4 C
Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 210 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Ceramic Manual Reset Thermostats
Series: 2450CM
Subcategory: Sensors
Temperature Range: +52 C to+232 C
Voltage Rating: 120 VAC, 250 VAC

Техническая документация

Datasheet 2450RC 82330014
pdf, 608 КБ