BRFS120
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
18 690 руб.
Добавить в корзину 1 шт.
на сумму 18 690 руб.
Номенклатурный номер: 8005888410
Бренд: Cosel
Описание
BRFS DC-DC Converters
Cosel BRFS DC-DC Converters are small, high-efficiency, non-isolated DC-DC converters. The BRFS Series offers a wide 4.5V to 14.0V input voltage range and fast transient responses with robust control. These converters feature built-in remote ON/OFF and built-in overcurrent/thermal protection (auto recovery type) functions.
Cosel BRFS DC-DC Converters are small, high-efficiency, non-isolated DC-DC converters. The BRFS Series offers a wide 4.5V to 14.0V input voltage range and fast transient responses with robust control. These converters feature built-in remote ON/OFF and built-in overcurrent/thermal protection (auto recovery type) functions.
Технические параметры
Brand: | Cosel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 14 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Cosel |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 120 A |
Output Type: | Adjustable |
Output Voltage-Channel 1: | 600 mV to 1.8 V |
Packaging: | Bulk |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | BRF |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 932 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.