G51L0C-P16LCC0-0000, Circular Push Pull Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
17 790 руб.
от 10 шт. —
14 700 руб.
Добавить в корзину 1 шт.
на сумму 17 790 руб.
Описание
Connectors\Circular Connectors\Circular Push Pull Connectors
MINI-SNAP® L Series Circular ConnectorsODU MINI-SNAP® L Series Circular Connectors are a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP L Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide IP50-rated protection in sizes from 00 to 4, IP68 protection for panel-mount receptacles in sizes 0 and 1, and up to eight possible mechanical keyings. ODU MINI-SNAP L Series connectors are ideal for medical, industrial, test and measurement, military and security, automotive, and e-mobility applications.
Технические параметры
Серия | L |
Способ монтажа | Panel |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 4 |
Покрытие контактов | Gold |
Applications | Industrial, Medical, Military, Testing Equipment & |
California Prop 65 | Warning Information |
Color | Silver |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Gold |
Contact Material | Brass |
ECCN | EAR99 |
Fastening Type | Push-Pull |
Features | Ground |
HTSUS | 8536.69.4020 |
Ingress Protection | IP50 - Dust Protected |
Insert Material | Polyetheretherketone (PEEK) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front or Rear Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 16 |
Operating Temperature | -40В°C ~ 120В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shell Finish | Chrome over Nickel |
Shell Material | Brass |
Shell Size - Insert | 1 |
Termination | Solder Cup |
Video File | Mini-SnapВ® L and K Series |
Вес, г | 10.28 |
Техническая документация
Datasheet
pdf, 530 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.