HD34-24-91PE, CONN RCPT HSNG MALE 9POS PNL MT

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


Номенклатурный номер
8005942938
Артикул
HD34-24-91PE
Бренд
Connector Type
Receptacle Housing
Contact Size
8(2), 12(2), 16(5)
Contact Type
Crimp
Fastening Type
Bayonet Lock
Housing Color
Silver
Все параметры
Datasheet
pdf, 923 КБ
256 шт., срок 7-8 недель
5 790 руб.
от 10 шт. —
4 430 руб.
1 шт.
на сумму 5 790 руб.
Плати частями
от 1 449 руб. × 4 платежа
от 1 449 руб. × 4 платежа
Описание
9 Position Circular Connector Receptacle Housing Panel Mount
Технические параметры
Connector Type | Receptacle Housing |
Contact Size | 8(2), 12(2), 16(5) |
Contact Type | Crimp |
Fastening Type | Bayonet Lock |
Housing Color | Silver |
Ingress Protection | IP67-Dust Tight, Waterproof |
Mounting Feature | Bulkhead-Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 9 |
Orientation | Keyed |
Shell Material | Aluminum |
Shell Size - Insert | 24-9 |
Shielding | Unshielded |
Type | For Male Pins |
Application: | Wire to Wire |
Attachment Hole Diameter: | 4 mm |
Brand: | TE Connectivity/DEUTSCH |
Contact Gender: | Without Pin Contacts |
Current Rating: | 13 A, 25 A, 60 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Receptacle(Female) |
Housing Material: | Aluminium |
Ingress Protection: | IP67 |
Locking Mechanism: | Integrated in Housing |
Manufacturer: | TE Connectivity |
Material: | Aluminum |
Mating Part Number: | HD36-24-XXXX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 9 Position |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | HD30 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | HD |
Voltage Rating: | 250 V |
Wire Gauge Max: | 8 AWG |
Wire Gauge Min: | 20 AWG |
Wire Gauge Range: | 8 AWG to 20 AWG |
Техническая документация
Datasheet
pdf, 923 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.