ASEK717KMA-10AB-T-DK
20 910 руб.
Добавить в корзину 1 шт.
на сумму 20 910 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ACS717 - Current Sensor Sensor Evaluation Board
Технические параметры
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | 10A |
Sensitivity | 132mV/A |
Sensor Type | Current Sensor |
Supplied Contents | Board(s) |
Utilized IC / Part | ACS717 |
Voltage - Supply | 3V ~ 3.6V |
Техническая документация
Datasheet
pdf, 1310 КБ