CN240A05, Твердотельное реле, серия CN, Mini SIP, SPST-NO, 2 А, 280 В AC, На Печатную Плату
см. техническую документацию
Описание
The CN series 5mm wide single-in-line Solid State Relay has become an industry standard where compact low cost control functions are required. This solid state relay can now meets this requirement and complement or replace existing electromechanical relay functions offered in this configuration for either printed circuit board mounting or socket mounting including DIN rail applications. It offers several different input and output configurations for both AC/DC applications. Designed to be socket or PCB mounted, the CN series of SIP type solid state relay offers performance and reliability in the industry standard 5mm relay, making it ideal for many control applications historically serviced by less reliable EMRs.
• IP67 Protection rating
Технические параметры
Клеммы Реле | Сквозное Отверстие |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | CN |
Максимальное Рабочее Напряжение | 280В AC |
Максимальное Управляющее Напряжение | 12В DC |
Минимальное Рабочее Напряжение | 24В AC |
Минимальное Управляющее Напряжение | 3В DC |
Монтаж Реле | На Печатную Плату |
Режим Переключения | Переход Через Нуль |
Ток Нагрузки | 2А |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 2A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | 4-SIP |
RoHS Status | RoHS Compliant |
Series | CN -> |
Supplier Device Package | 4-SIP |
Termination Style | PC Pin |
Voltage - Input | 3 ~ 12VDC |
Voltage - Load | 24V ~ 280V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 12 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Load Current Rating: | 2 A |
Load Voltage Rating: | 24 VDC |
Manufacturer: | Sensata |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CN |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Miniature |
Capacitance | 1.5pF |
Contact Configuration | SPST |
Control Voltage Range | 3 → 12 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 2 A |
Maximum Load Voltage | 280 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2Cycle |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 70 mA |
Minimum Load Voltage | 24 V ac |
Minimum Operating Temperature | -20°C |
Off State Leakage Current | 4 mA |
Operating Temperature Range | -20 →+80°C |
Package Style | Mini-SIP |
Relay Type | Solid State Relay |
Switching Type | Zero Cross |
Terminal Type | Through Hole |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.