CKRD2420, Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In,ZC

Фото 1/10 CKRD2420, Solid State Relays - Industrial Mount DIN SSR 280VAC/20A 4.5-32VDC In,ZC
Изображения служат только для ознакомления,
см. техническую документацию
19 030 руб.
от 19 шт.17 200 руб.
от 37 шт.16 750 руб.
от 93 шт.16 306.09 руб.
Добавить в корзину 1 шт. на сумму 19 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8027778413
Артикул: CKRD2420
Бренд: Crydom

Описание

Relays and I/O Modules\Solid State Relay
Описание Реле: полупроводниковое, Uупр: 4-32ВDC, 20А, 24-280ВAC, -40-80°C Характеристики
Категория Реле электромагнитное
Монтаж на DIN-рейку

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 20A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type DIN Rail
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC, Zero Cross
Package Bulk
Package / Case SSR with Integrated Heat Sink
RoHS Status RoHS Compliant
Series CKR24 ->
Termination Style Screw Terminal
Voltage - Input 4 ~ 32VDC
Voltage - Load 24V ~ 280V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 8 mA to 12 mA
Input to Output Isolation Method: Optical
Load Current Rating: 20 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CKR24
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V
Maximum Load Current 20 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V ac/dc
Minimum Load Current 0.15 A
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -40°C
Number of Poles 1
Off State Leakage Current 10 mArms
Operating Temperature Range -40 →+80°C
Output Device SCR
Standards Met CE, cURus
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 221 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 219 КБ
Datasheet CKRA2410
pdf, 401 КБ
Datasheet CKRD2420
pdf, 794 КБ