DCC-USBAB-180
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
3 680 руб.
Добавить в корзину 1 шт.
на сумму 3 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8006031778
Бренд: Conxall/Switchcraft
Описание
Connectors, Interconnects\USB, DVI, HDMI Connectors
USB-A (USB TYPE-A) Разъем USB 2.0 4-позиционный, свободный ход (линейный)
Технические параметры
Connector Type | USB-A (USB TYPE-A) |
Contact Finish | Gold |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
Environmental Information | http://www.switchcraft.com/Documents/RoHS_2015_863 |
Features | Circular Bayonet Coupling |
Gender | Plug |
HTSUS | 8536.69.8000 |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
Insulation Color | White |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 350 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | 0В°C ~ 50В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Brand: | Conxall/Switchcraft |
Color: | Black |
Connector Type: | USB Type A Plug |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Field installable design, easy to assemble |
Flammability Rating: | UL 94V-0 |
Gender: | Plug(Male) |
Insulation Resistance: | 1000 MOhms |
Insulator Color: | White |
IP Rating: | IP67, IP68 |
Manufacturer: | Switchcraft |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Series: | Data-Con-X |
Shell Plating: | Nickel |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Wire |
Tradename: | Data-Con-X |
Type: | Type A |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.