P-NUCLEO-53L0A1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
15 240 руб.
Добавить в корзину 1 шт.
на сумму 15 240 руб.
Альтернативные предложения1
Описание
STM32 Nucleo Expansion Boards
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.
Технические параметры
Brand: | STMicroelectronics |
Description/Function: | X-NUCLEO-53L0A1 and NUCLEO-F401RE boards |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Expansion Boards |
Series: | P-NUCLEO |
Subcategory: | Development Tools |
Tradename: | NUCLEO |
Type: | Time of Flight Sensor |
Featured Device | VL53L0X |
Kit Classification | Evaluation Kit |
Sensor Technology | Gesture Sensor |
Техническая документация
Datasheet
pdf, 228 КБ
Datasheet P-NUCLEO-53L0A1
pdf, 240 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.