G24071931502J7A000

1 260 руб.
от 10 шт. —
1 000 руб.
от 25 шт. —
883 руб.
от 50 шт. —
807.03 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Технические параметры
Brand: | Vishay |
Diameter: | 8.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +350 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 7 W |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Resistance: | 15 kOhms |
Series: | G200 |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/C, +180 PPM/C |
Termination Style: | Axial |
Tolerance: | 5% |
Voltage Rating: | 350 V |