SN74LVC1G00DCKT

SN74LVC1G00DCKT
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 25 шт.223 руб.
от 100 шт.171.44 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Посмотреть аналоги11
Номенклатурный номер: 8006079631
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Logic - Gates and Inverters
NAND Gate IC 1 Channel SC-70-5

Технические параметры

Base Product Number 74LVC1G00 ->
Current - Output High, Low 32mA, 32mA
Current - Quiescent (Max) 10ВµA
ECCN EAR99
HTSUS 8542.39.0001
Logic Level - High 1.7V ~ 2V
Logic Level - Low 0.7V ~ 0.8V
Logic Type NAND Gate
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Number of Inputs 2
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 5-TSSOP, SC-70-5, SOT-353
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package SC-70-5
Voltage - Supply 1.65V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Function: NAND
High Level Output Current: -32 mA
Input Type: CMOS, TTL
Logic Family: LVC
Logic Function: NAND
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Output Type: CMOS
Package / Case: SC70-5
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 3.8 ns
Series: SN74LVC1G00
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем