PROFETMOTHERBRDTOBO1, Demonstration Board, Power Management, PROFET+, High Side / Low Side Switch
см. техническую документацию
Описание
The Profet+ demo board consists of a mother board and a daughter board which is plugged onto it. This demo board is designed to handle all devices within the PROFET+ family. Banana connectors are provided for the connection to the power lines. The motherboard contains the entire application circuitry around the PROFETTM+ device. Additionally, some useful functions, such as the possibility to connect more than one demo board to a test set up are implemented.
• Compatible with the entire PROFET+ family (1- and 2-channel)
• Suitable for evaluation of resistive, inductive and capacitive loads
• One channel / two channel devices can be evaluated
• One board for the complete family
• Modularity for fast and easy changing of loads and devices within the PROFET+ family
• Easy indication which switch is optimized for a given load
• Only one power supply needed for start-up
• All logic pins are switchable directly on the board
• Also compatible with external logic voltage supplies
Технические параметры
Подтип Приложения | Переключатель Высокой/Низкой Стороны |
Производитель Чипа | Infineon |
Содержимое Комплекта | PROFET+Motherboard |
Тип Приложения Набора | Управление Питанием-Переключатель Нагрузки |
Base Product Number | PROFETMOTHERBRD -> |
ECCN | EAR99 |
Function | Automotive |
HTSUS | 8473.30.1180 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Kit Classification | Development Board |
Kit Name | Profetplus Motherbrd |
Вес, г | 240 |