NBB8-18GM50-E2, Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 5 36 V dc, IP68
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 390 руб.
Добавить в корзину 1 шт.
на сумму 33 390 руб.
Описание
Automation & Control Gear\Sensors\Proximity Sensors
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Технические параметры
Body Style | Barrel |
Detection Range | 8 mm |
Housing Material | Brass, White Bronze Coated |
IP Rating | IP68 |
Maximum DC Voltage | 36V |
Maximum Operating Temperature | +85°C |
Maximum Switching Frequency | 1350Hz |
Minimum Operating Temperature | -40°C |
Mounting Type | Flush |
Output Type | PNP |
Reverse Polarity Protection | Yes |
Sensor Technology | Inductive |
Short Circuit Overload Protection | Yes |
Supply Voltage | 5 → 36 V dc |
Switching Current | 200 mA |
Terminal Type | Cable |
Thread Size | M18x1 |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Indicator | LED |
Ingress Protection | IP67 |
Material - Body | Nickel-Plated Brass |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 70В°C |
Package | Box |
Package / Case | Cylinder, Threaded - M18 |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 0.315"" (8mm) |
Sensor Type | Inductive |
Shielding | Unshielded |
Termination Style | Cable |
Voltage - Supply | 10V ~ 30V |
Вес, г | 116 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.