MCP2515DM-PCTL, Interface Development Tools MCP2515 CAN Cont PICtail Demo Brd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 940 руб.
Добавить в корзину 1 шт.
на сумму 16 940 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
MCP2515DM-PCTL CAN Controller PICtail Demo BoardMicrochip Technology MCP2515DM-PCTL CAN Controller PICtail Demo Board implements a simple CAN bus using two nodes. One node uses the MCP2515 Stand Alone CAN controller, while the other uses the MCP25020 CAN I/O Expander. Each Microchip Technology MCP2515DM-PCTL CAN Controller PICtail Demo Board node utilizes one input (push button) and one output (LED).
Технические параметры
Brand: | Microchip Technology |
Description/Function: | MCP2515 CAN Controller PICtail Demo Board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2515, MCP25020 |
Type: | CAN Controller |
Automotive | No |
ECCN (US) | 3E991 |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
PPAP | No |
Product Category | Communication Tools |
Supported Device | MCP2515/MCP25020 |
Supported Device Technology | Controller Area Network |
Type | Demonstration Board |
Вес, г | 130.9 |
Техническая документация
Datasheet
pdf, 375 КБ
Datasheet MCP2515DM-PCTL
pdf, 158 КБ