STM32F417VGT6, ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
579 шт., срок 6-8 недель
4 810 руб.
от 10 шт. —
3 240 руб.
от 25 шт. —
2 730 руб.
от 90 шт. —
2 234.64 руб.
1 шт.
на сумму 4 810 руб.
Плати частями
от 1 204 руб. × 4 платежа
от 1 204 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits (ICs)\Embedded
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors.
Технические параметры
ADC Resolution: | 3x12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 192 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 168 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 82 I/O |
Number of Timers/Counters: | 10 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Series: | STM32F417VG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M4 |
Family Name | STM32F4 |
Instruction Set Architecture | RISC |
Maximum Frequency | 168MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 2 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
Pulse Width Modulation | 2x16 bit |
RAM Size | 4 kB, 192 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 1 x Device, 1 x Host, 1 x OTG |
Width | 14.2mm |
ADC (Bit) | 12bit |
CPU Core | ARM-M4 |
CPU Maximum Speed | 168MHz |
DAC (Bit) | 12bit |
Direct Memory Access | Yes |
GPIO Ports Number | 82 |
Infrared Data Association | Yes |
Internal Oscillator | Yes |
LCD Module | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Program Storage Size | 1MB |
Universal Serial Bus | Yes |
Watchdog | Yes |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 5665 КБ
Datasheet
pdf, 5818 КБ
Datasheet STEVAL-IHM039V1
pdf, 6110 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.