ADS1013IDGST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 10 шт. —
810 руб.
от 25 шт. —
738 руб.
от 100 шт. —
598.30 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
12-битный аналого-цифровой преобразователь 1, 2 входа 1 сигма-дельта 10-VSSOP
Технические параметры
Architecture | Sigma-Delta |
Base Product Number | ADS1013 -> |
Configuration | ADC |
Data Interface | IВІC |
ECCN | EAR99 |
Features | Selectable Address |
HTSUS | 8542.39.0001 |
Input Type | Differential, Single Ended |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1, 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 3.3k |
Supplier Device Package | 10-VSSOP |
Voltage - Supply, Analog | 2V ~ 5.5V |
Voltage - Supply, Digital | 2V ~ 5.5V |
Analog Supply Voltage: | 2 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Oscillator, Small Size |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2 V to 5.5 V |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 900 uW |
Power Consumption: | 0.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 12 bit |
Sampling Rate: | 3.3 kS/s |
Series: | ADS1013 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Type: | Precision ADC |
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем