P783F-Q24-S12-S, Non-Isolated DC/DC Converters 12 Vdc, 3 A, 36 W, 16~36 Vdc Input Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
372 шт., срок 7-9 недель
3 750 руб.
от 5 шт. —
3 540 руб.
от 10 шт. —
3 510 руб.
от 25 шт. —
3 132.17 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
P783 Non-Isolated DC/DC ConvertersCUI Inc P783 Non-Isolated DC/DC Converters are designed to offer a high-performance alternative to linear regulators. The P783 converters meet the EN62368 certification and provide 3A of output current. These converters feature -40°C to 85°C of operating temperature range and 2mA of no-load input current. The P783 converters are available in both open frame and encapsulated versions and offer output short circuit protection. These converters come with up to 97% efficiency and are ideal for applications like industrial control and instrumentation.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 128 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 16 V |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3 A |
Output Power: | 36 W |
Output Voltage-Channel 1: | 12 V |
Package/Case: | SIP-12 |
Packaging: | Tray |
Part # Aliases: | 656-10034R |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | P783F-S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CE |
Current - Output (Max) | 3A |
ECCN | EAR99 |
Efficiency | 97% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tray |
Package / Case | 12-SIP Module |
Power (Watts) | 36W |
RoHS Status | RoHS Compliant |
Series | P783F-S -> |
Size / Dimension | 1.20"" L x 0.23"" W x 0.49"" H (30.6mm x 5.8mm x 1 |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 16V |
Voltage - Output 1 | 12V |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.