GNR10DHZ, Relay: solid state; Ucntrl: 4?32VDC; 10A; Variant: 1-phase

GNR10DHZ, Relay: solid state; Ucntrl: 4?32VDC; 10A; Variant: 1-phase
Изображения служат только для ознакомления,
см. техническую документацию
29 500 руб.
Добавить в корзину 1 шт. на сумму 29 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8025867440
Артикул: GNR10DHZ
Бренд: Crydom

Описание

GNR DIN-Rail Mount Solid State Relays

Crouzet GNR Series DIN-Rail Mount Solid State Relays features back-to-back dual SCR output, no external transient protection required, and zero-crossing output. UL/CSA/TUV approved and CE compliant. Crouzet GNR Series DIN-Rail Mount Solid State Relays are available in 22.5mm, 45mm, and 90mm sizes.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 16 mA to 19 mA
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GNR
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 240

Техническая документация

Datasheet
pdf, 1831 КБ