ACM24US24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
178 шт., срок 7-9 недель
5 150 руб.
от 5 шт. —
4 700 руб.
от 10 шт. —
4 550 руб.
от 25 шт. —
4 070.79 руб.
Добавить в корзину 1 шт.
на сумму 5 150 руб.
Номенклатурный номер: 8006108086
Бренд: XP Power
Описание
From XP Power, a range of 24 W AC to DC energy efficient medically approved plug-in power supplies. The ACM24 series of plug-in power supplies are available with output voltages from 9 V to 24 V.
Технические параметры
Adapter Type | Plug-In Adapter |
Energy Efficiency Level | VI |
Input Connector | Universal Plug |
Load Regulation | 5% |
Maximum Temperature | +60°C |
Medical Approved | Yes |
Minimum Temperature | 0°C |
MTBF | 250kh |
Number of Outputs | 1 |
Output Connector | 2.5x5.5x11 mm Centre Positive |
Output Current | 1A |
Output Voltage | 24V dc |
Plug Type | Australia, CN Plug, European Plug, UK, US |
Power Rating | 24W |
Series | ACM24 |
Type | AC/DC Adapter |
Width | 30mm |
Approvals: | CB, CE, CSA, TUV, UL |
Brand: | XP Power |
Center Pin Length: | 11 mm |
Compliance: | CB, CE, CSA, TUV, UL |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
DC Output Connector: | 2.5 mm Barrel Plug(2.5x5.5) |
Efficiency: | Level VI, CoC Tier 2 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical, Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | 0 C to+60 C |
Output Current-Channel 1: | 1 A |
Output Power: | 24 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Bulk |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Universal |
Series: | ACM24 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.