D1D12K, Solid State Relays - Industrial Mount SOLID STATE RELAY 100 VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 040 руб.
от 19 шт. —
18 100 руб.
от 37 шт. —
17 600 руб.
от 93 шт. —
17 115.19 руб.
Добавить в корзину 1 шт.
на сумму 20 040 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Solid State Relay
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 12A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
On-State Resistance (Max) | 62 mOhms |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | DC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | 1-DC -> |
Termination Style | Screw Terminal |
Voltage - Input | 3.5 ~ 32VDC |
Voltage - Load | 1V ~ 150V |
Capacitance | 8pF |
Control Voltage Range | 3.5 → 32 V dc |
Load Voltage Range | 1 → 100V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 12 A dc |
Maximum Load Voltage | 100 V dc |
Maximum Operating Temperature | +100 C |
Maximum Turn On Time | 0.1ms |
Minimum Control Voltage | 3.5 V dc |
Minimum Load Current | 1 mA |
Minimum Load Voltage | 1 V dc |
Minimum Operating Temperature | -40 C |
Number of Poles | 1 |
Off State Leakage Current | 0.2 mA |
Operating Temperature Range | -40 →+100 C |
Output Device | MOSFET |
Relay Type | Solid State Relay |
Terminal Type | Screw |
Brand: | Crydom |
Control Voltage Range: | 3.5 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 15 mA |
IP Rating: | IP00 |
Load Current Rating: | 12 A |
Load Voltage Rating: | 1 VDC to 100 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | 1-DC |
Subcategory: | Relays |
Type: | Controller |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 966 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ