TMS32C6713BPYPA167, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS320 Platform

TMS32C6713BPYPA167, Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS320 Platform
Изображения служат только для ознакомления,
см. техническую документацию
11 770 руб.
от 10 шт.9 950 руб.
от 25 шт.8 880 руб.
от 36 шт.8 596.65 руб.
Добавить в корзину 1 шт. на сумму 11 770 руб.
Номенклатурный номер: 8005016459
Артикул: TMS32C6713BPYPA167
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C67x
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 36
Instruction Type: Floating Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Operating Supply Voltage: 1.2 V
Package / Case: HLQFP-208
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 8 kB
Program Memory Type: Asynchronous SRAM, Synchronous SBSRAM, SDRAM
Series: TMS320C6713B
Subcategory: Embedded Processors & Controllers
Tradename: TMS320
Base Product Number TMS32 ->
Clock Rate 167MHz
ECCN 3A991A2
HTSUS 8542.31.0001
Interface Host Interface, IВІC, McASP, McBSP
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Mounting Type Surface Mount
Non-Volatile Memory External
On-Chip RAM 264kB
Operating Temperature -40В°C ~ 105В°C (TC)
Package Tray
Package / Case 208-LQFP Exposed Pad
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TMS320C67x ->
Supplier Device Package 208-HLQFP (28x28)
Type Floating Point
Voltage - Core 1.20V
Voltage - I/O 3.30V
Вес, г 2.62

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем