TMS320F28022PTT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 440 руб.
от 80 шт. —
1 163.04 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Integrated Circuits (ICs)\Embedded - Microcontrollers
C28x C2000в„ў C28x Piccoloв„ў Microcontroller IC 32-Bit 50MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
Технические параметры
Base Product Number | TMS320 -> |
Connectivity | IВІC, SCI, SPI, UART/USART |
Core Processor | C28x |
Core Size | 32-Bit |
Data Converters | A/D 13x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 22 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 48-LQFP |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 32KB (16K x 16) |
Program Memory Type | FLASH |
RAM Size | 6K x 16 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | C2000в„ў C28x Piccoloв„ў -> |
Speed | 50MHz |
Supplier Device Package | 48-LQFP (7x7) |
Video File | Let TI and MathWorks help you launch your next mot |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Core: | C28x |
Data Bus Width: | 32 bit |
Data RAM Size: | 12 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 13 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | TMS320F2x |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Series: | TMS320F28022 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.89 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | Piccolo |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем