CDBMHT340-HF, Schottky Diodes & Rectifiers 40V 3A

180 руб.
от 10 шт. —
140 руб.
от 100 шт. —
80 руб.
от 500 шт. —
73.70 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Schottky Diodes & Rectifiers 40V 3A
Технические параметры
Brand | Comchip Technology |
Factory Pack Quantity | 3000 |
If - Forward Current | 3 A |
Ifsm - Forward Surge Current | 50 A |
Ir - Reverse Current | 10 mA |
Manufacturer | Comchip Technology |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Packaging | Reel |
Pd - Power Dissipation | - |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | CDBMHT340 |
Technology | Si |
trr - Reverse Recovery time | - |
Vf - Forward Voltage | 550 mV |
Vrrm - Repetitive Reverse Voltage | 40 V |