MC9S12DG256CFUE, 16-bit Microcontrollers - MCU 16 BIT 25MHz

MC9S12DG256CFUE, 16-bit Microcontrollers - MCU 16 BIT 25MHz
Изображения служат только для ознакомления,
см. техническую документацию
12 160 руб.
от 10 шт.8 940 руб.
от 100 шт.7 230 руб.
от 250 шт.6 973.02 руб.
Добавить в корзину 1 шт. на сумму 12 160 руб.
Номенклатурный номер: 8006241069
Артикул: MC9S12DG256CFUE
Бренд: NXP Semiconductor

Описание

MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive AEC-Q100 80-Pin PQFP Tray

Технические параметры

ADC Channels 8/8
ADC Resolution (bit) 10/10
Automotive Yes
CAN 2
Core Architecture S12
Device Core HCS12
ECCN (US) 3A991A2
Ethernet 0
Family Name HCS12
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type CAN/I2C/SCI/SPI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.35
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 8
Number of ADCs Dual
Number of I/Os 59
Packaging Tray
Part Status Active
PCB changed 80
Pin Count 80
PPAP Yes
Program Memory Size 256KB
Program Memory Type Flash
Programmability Yes
PWM 8
RAM Size 12KB
Special Features CAN Controller
SPI 3
Standard Package Name QFP
Supplier Package PQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5
UART 0
USART 0
USB 0
Watchdog 1
Вес, г 1

Техническая документация

Datasheet
pdf, 80 КБ