SBCP-87HY471H, Power Inductors - Leaded 470uH 10% 0.42A DCR=1300mOhms

760 руб.
от 10 шт. —
700 руб.
от 100 шт. —
459 руб.
от 500 шт. —
387.28 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Fixed Ferrite Power Inductor 470uH +-10% 420 mA 1.3 Ohm
Технические параметры
Current - Saturation | 390mA |
Current Rating (Amps) | 420mA |
DC Resistance (DCR) | 1.3Ohm Max |
Features | - |
Frequency - Self Resonant | - |
Height - Seated (Max) | 0.335"(8.50mm) |
Inductance | 470ВµH |
Inductance Frequency - Test | 10kHz |
Manufacturer | KEMET |
Material - Core | Ferrite |
Mounting Type | Through Hole |
Operating Temperature | -20В°C ~ 105В°C |
Package / Case | Radial, Vertical Cylinder |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | - |
Ratings | - |
Series | SBCP |
Shielding | Unshielded |
Size / Dimension | 0.374" Dia(9.50mm) |
Supplier Device Package | - |
Tolerance | В±10% |
Type | Wirewound |