PIC16F819-I/P, 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O

Фото 1/4 PIC16F819-I/P, 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8006402423
Артикул: PIC16F819-I/P
Бренд / Производитель: Microchip Technology

Описание

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.

Технические параметры

# I/Os (Max) 16
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family PIC16
Device Core PIC
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type I2C/SPI
Maximum Expanded Memory Size 14KB
Mounting Through Hole
Number of Timers - General Purpose 3
On-Chip ADC 5
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type PDIP
Packaging Rail/Tube
Pin Count 18
Program Memory Size 3.5KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 256B(kB)
ADCs 5x10 bit
Data Bus Width 8bit
Family Name PIC16F
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 0
Pulse Width Modulation 1(10 bit)(CCP)
RAM Size 256 B
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 6.6mm

Техническая документация

Datasheet
pdf, 3124 КБ
Datasheet
pdf, 2357 КБ
Datasheet PIC16F819
pdf, 2806 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем