709176001422006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35830 шт. со склада г.Москва, срок 3-4 недели
13 руб.
Мин. кол-во для заказа 67 шт.
Добавить в корзину 67 шт.
на сумму 871 руб.
Альтернативные предложения4
Описание
Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.
Технические параметры
Application: | Wire-to-Board |
Brand: | KYOCERA AVX |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | 9176-400 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Wire Gauge: | 22 AWG |
Connector | punch down block |
Connector series | 9176-400 |
Connectors application | LED Light, strand |
Current rating | 6A |
Electrical mounting | IDC, SMT |
Manufacturer | KYOCERA AVX |
Number of ways | 1 |
Operating temperature | -40…125°C |
Type of connector | IDC transition |
Wire size | 22AWG |
Вес, г | 0.358 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.