31NT91-7
10 950 руб.
Добавить в корзину 1 шт.
на сумму 10 950 руб.
Описание
Электроэлемент
SWITCH, TOGGLE, SPDT, 15A, 277V, Contact Configuration:SPDT, Illumination:Non Illuminated, Switch Operation:(On)-Off-(On), Product Range:NT Series, Switch Mounting:Panel, Contact Current Max:10A, Contact Voltage AC Nom:277V , RoHS Compliant: Yes
Технические параметры
Actuator Length | 17.02mm |
Actuator Type | Standard Round |
Bushing Thread | 15/32-32 |
Category | Switches |
Circuit | SPDT |
Current Rating | 10A(AC) |
Family | Toggle Switches |
Features | Sealed |
Illumination | Non-Illuminated |
Ingress Protection | IP67/68-Dust Tight, Waterproof |
Mounting Type | Panel Mount |
Online Catalog | NT Series |
Operating Temperature | -40°C ~ 71°C |
Packaging | Bulk |
Panel Cutout Dimensions | Circular-12.40mm Dia |
Product Training Modules | Electromechanical Switch Technology |
Series | NT |
Standard Package | 1 |
Switch Function | Mom-Off-Mom |
Termination Style | Quick Connect-0.250"(6.3mm) |
Voltage Rating - AC | 125V |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 1870 КБ