142-0771-831
1 шт. со склада г.Москва, срок 8-9 дней
4 980 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Номенклатурный номер: 8006455652
Бренд: Нет торговой марки
Описание
Электроэлемент
RF COAXIAL, SMA JACK, 50 OHM, PCB; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:26.5GHz; Connector Mounting:PCB Mount; Product Range:-; SVHC:Lead (15-Jan-2019)
Технические параметры
Body Finish | Gold |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Threaded |
Features | - |
Frequency - Max | 26.5GHz |
Housing Color | Gold |
Impedance | 50Ohm |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Cinch Connectivity Solutions Johnson |
Mating Cycles | 500 |
Mounting Feature | - |
Mounting Type | Board Edge, End Launch |
Number of Ports | 1 |
Operating Temperature | -65В°C ~ 165В°C |
Packaging | Bulk |
Part Status | Active |
Series | - |
Shield Termination | Solder |
Voltage Rating | 170V |
Техническая документация
Datasheet 142-0761-831
pdf, 1991 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.