KWS15A-12

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
685 шт., срок 7-9 недель
10 900 руб.
от 10 шт. —
9 080 руб.
Добавить в корзину 1 шт.
на сумму 10 900 руб.
Посмотреть альтернативные предложения1
Описание
KWS-A PCB Mount AC-DC Power Supplies
TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85V AC to 265V AC. Key applications include industrial, test, communications, and broadcast.
TDK-Lambda KWS-A AC-DC PCB Mount Power Supplies are 5W to 25W Class II devices with a wide temperature range of -40°C to +85°C. KWS-A offers efficiencies up to 88% and features less than 0.5W off-load power draw. These TDK-Lambda series provide an input frequency range of 47Hz to 440Hz and an input voltage range of 85V AC to 265V AC. Key applications include industrial, test, communications, and broadcast.
Технические параметры
Brand: | TDK-Lambda |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 85 VAC to 265 VAC, 120 VDC to 370 VDC |
Isolation Voltage: | 3 kV |
Load Regulation: | Regulated |
Manufacturer: | TDK-Lambda |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 1.3 A |
Output Power: | 15.6 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Bulk |
Part # Aliases: | KWS15A-12 |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 1115 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.