AD9139-EBZ, Data Conversion IC Development Tools 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
145 800 руб.
Добавить в корзину 1 шт.
на сумму 145 800 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9139 Evaluation ToolsAnalog Devices AD9139 Evaluation Boards are designed for quick evaluation of the AD9139, a high-speed, signal processing Digital to Analog Converter.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD9139 |
Interface Type: | LVDS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 33 mA |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9139 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9139 |
Type: | DAC |
Base Product Number | AD9139 -> |
DAC Type | Current |
Data Interface | LVDS - Serial |
ECCN | 5A991B1 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 1 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1.6G |
Series | TxDAC+В® -> |
Settling Time | 20ns |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9139 |
Вес, г | 250 |