BUF634ADRBEVM
32 480 руб.
Добавить в корзину 1 шт.
на сумму 32 480 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Технические параметры
-3db Bandwidth | 210MHz |
Amplifier Type | Buffer |
Base Product Number | BUF634 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 250mA |
Current - Supply (Main IC) | 17mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3750V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | BUF634A |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 36V, В±2.25V ~ 18V |
Техническая документация
Datasheet BUF634ADRBEVM
pdf, 1121 КБ