EVAL-AD5360EBZ, Data Conversion IC Development Tools 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC

EVAL-AD5360EBZ, Data Conversion IC Development Tools 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC
Изображения служат только для ознакомления,
см. техническую документацию
30 400 руб.
Добавить в корзину 1 шт. на сумму 30 400 руб.
Номенклатурный номер: 8004974054
Артикул: EVAL-AD5360EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD5360EBZ/EVAL-AD5361EBZ Evaluation Boards
Analog Devices EVAL-AD5360EBZ/EVAL-AD5361EBZ Evaluation Boards are designed to demonstrate the features of the AD5360/AD5361 16-Channel 16-/14-Bit Voltage-Output DACs. Designers can use the EVAL-AD5360EBZ/EVAL-AD5361EBZ as stand-alone boards. Using the evaluation software with the EVAL-AD5360EBZ/EVAL-AD5361EBZ evaluation boards, designers can program the registers of the AD5360/AD5361 DACs. Control of the EVAL-AD5360EBZ/EVAL-AD5361EBZ boards is achieved through a USB interface.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5360
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5360
Type: DAC
Вес, г 244.9

Техническая документация

Datasheet
pdf, 399 КБ