DEMOBASSAMP60W1270TOBO1
49 360 руб.
Добавить в корзину 1 шт.
на сумму 49 360 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Audio Amplifiers
MA12070 MERUSв„ў 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Технические параметры
Amplifier Type | Class D |
Board Type | Fully Populated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 2-Channel (Stereo) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | MERUSв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | MA12070 |
Voltage - Supply | 4V ~ 26V |