AD8129ARM-EBZ
7 290 руб.
Добавить в корзину 1 шт.
на сумму 7 290 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
Технические параметры
Amplifier Type | Differential |
Base Product Number | AD8129 -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 1 - Single |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | 8-MSOP Package |
Техническая документация
Datasheet
pdf, 605 КБ