LT1054IDWR, Charge Pump INV/STPUP -5V 100mA 16-Pin SOIC T/R

Фото 1/2 LT1054IDWR, Charge Pump INV/STPUP -5V 100mA 16-Pin SOIC T/R
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Кратность заказа 2000 шт.
от 6000 шт.376 руб.
Добавить в корзину 2000 шт. на сумму 780 000 руб.
Номенклатурный номер: 8002059891
Артикул: LT1054IDWR
Бренд: Texas Instruments

Описание

Power Management\DC to DC Converters\Charge Pumps
Charge Pump INV/STPUP -5V 100mA 16-Pin SOIC T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Function Inverting/Step Up
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 15
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 5
Minimum Operating Supply Voltage (V) 3.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (mA) 100
Output Type Fixed
Output Voltage (V) -5
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SO
Supplier Package SOIC
Switching Frequency (kHz) 35
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Inverting, Step Up
Input Voltage, Max: 15 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 15 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Output Current: 100 mA
Output Voltage: -5 V
Package / Case: SOIC-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LT1054
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 25 kHz
Topology: Boost, Buck
Type: Switched Capacitor Voltage Converter

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем