ADS1296IPAG

ADS1296IPAG
Изображения служат только для ознакомления,
см. техническую документацию
9 740 руб.
1 шт. на сумму 9 740 руб.
Плати частями
от 2 435 руб. × 4 платежа
Номенклатурный номер: 8006832128
Бренд: Texas Instruments

Описание

Электроэлемент
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85

Технические параметры

Analog Supply Voltage 2.7 V to 5.25 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 1.65 V to 3.6 V
Factory Pack Quantity 160
Features Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity 8 ppm
Input Type Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 6 Channel
Number of Converters 6 Converter
Operating Supply Current 500 uA
Operating Supply Voltage 1.65 V to 3.6 V, 2.7 V to 5.25 V
Package / Case TQFP-64
Packaging Tray
Pd - Power Dissipation 7.9 mW
Power Consumption 5.3 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal
Reference Voltage 4 V
Resolution 24 bit
RoHS Details
Sampling Rate 32 kS/s
Series ADS1296
SNR - Signal to Noise Ratio 97 dB
Unit Weight 0.01272 oz
Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: 160
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Number of Converters: 6 Converter
Operating Supply Current: 500 uA
Operating Supply Voltage: 1.65 V to 3.6 V, 2.7 V to 5.25 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 7.9 mW
Power Consumption: 5.3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4 V
Resolution: 24 bit
Sampling Rate: 32 kS/s
SNR - Signal to Noise Ratio: 97 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 2.7 V
Вес, г 0.3606

Техническая документация

Datasheet
pdf, 2295 КБ
Чертеж
pdf, 35 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем