SMF582KJT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
270 руб.
от 25 шт. —
260 руб.
от 50 шт. —
229.85 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
SM Metal Film Moulded SMD Power Resistors
TE Connectivity's SM Metal Film Moulded SMD Power Resistors offer a low profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL94V-0) resistors are available in four ratings up to 7W in a very wide value range. The metal film SM series also withstands higher temperatures (-55°C to +200°C) associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.
TE Connectivity's SM Metal Film Moulded SMD Power Resistors offer a low profile case design with flexible tinned copper terminations for reliable solder joints. The flameproof coated (UL94V-0) resistors are available in four ratings up to 7W in a very wide value range. The metal film SM series also withstands higher temperatures (-55°C to +200°C) associated with reflow, vapor phase, or infrared (IR) manufacturing processes without degradation.
Технические параметры
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 5329 |
Case Code - mm: | 13573 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +280 C |
Minimum Operating Temperature: | -80 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 5-1879234-4 |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Series: | SMF |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 100 PPM/C |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1168 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»