2202-1201
см. техническую документацию
Описание
2-conductor through terminal block with push-button. Certified by UL 60079, IEC 60079-0, CNCA-C23-01, TP TC 012/2011, IEC 60079, EN 60947, C22.2, UL 1059, IEC 60947. It has rated impulse voltage (III/3) 8kV/current 24A(IEC/EN 60947-7-1), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 20A, rated voltage CSA (Use Group B) 600V/ current CSA (Use Group B) 20A.
• With test port suitable for Ex e II applications side and centre marking
• Connectable conductor materials is copper
• For DIN-rail 35 x 15 and 35 x 7.5
• Push-in CAGE CLAMP® connection technology
• Processing temperature range from -35 to +85 °C
• Grey colour polyamide (PA66) insulation
• Fire load is 0.113 MJ, weight is 5.3g
• Dimension width is 5.2mm x height is 48.5mm x depth from upper-edge of DIN-rail 32.9mm
• 2.5mm² nominal cross-section
• Total number of connection is 2 points
Технические параметры
Линейка Продукции | TOPJOBS 2202 |
Максимальный Размер Провода AWG | 12AWG |
Минимальный Размер Провода AWG | 12AWG |
Номинальное Напряжение | 800В |
Номинальный Ток | 24А |
Поперечное Сечение Проводника | 2.5мм² |
Способ Подключения Провода | Зажим |
American Wire Gauge | 22 → 12AWG |
Cable CSA | 2.5mm² |
Colour | Grey |
Current Rating | 24A |
Fused | No |
Hazardous Area Certification | ATEX, IECEx |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -35°C |
Number of Levels | Single |
Pitch | 5.2mm |
Series | TOPJOB S, 2202 |
Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR |
Termination Method | Push-In Cage Clamp |
Voltage Rating | 800 V |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.