AV1610P712R04, Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67

Фото 1/6 AV1610P712R04, Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
3 520 руб.
Кратность заказа 100 шт.
от 300 шт.3 050 руб.
Добавить в корзину 100 шт. на сумму 352 000 руб.
Номенклатурный номер: 8014485000
Артикул: AV1610P712R04
Бренд: TE Connectivity

Описание

Switches\Push Button Switches & Components\Push Button Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.

Технические параметры

Case Colour Silver
Contact Configuration SPST
Contact Current Rating 2 A
Contact DC Voltage Rating 36V
Contact Material Copper
Illuminated Yes
IP Rating IP67
LED Colour Blue
Manufacturer Part No. AV1610P712R04
Mounting Type Panel Mount
Panel Cut Out Diameter 16mm
Push Button Colour Silver
Push Button Style Round
Switch Operation Momentary
Terminal Type Wire Lug
Voltage Rating 36V dc
Actuator Type Round, Button, Flush
Circuit SPDT
Color - Actuator/Cap Silver
Current Rating (Amps) 2A (DC)
ECCN EAR99
Electrical Life 200,000 Cycles
Features Power Symbol
HTSUS 8536.50.9031
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 12 VDC
Ingress Protection IP67 - Dust Tight, Waterproof
Mechanical Life 1,000,000 Cycles
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -20В°C ~ 70В°C
Package Tray
Panel Cutout Dimensions Circular - 16.00mm Dia
RoHS Status RoHS Compliant
Series AV16 ->
Switch Function On-Mom
Termination Style Solder Lug
Type Anti-Vandal, Illuminated
Video File TE Connectivity ALCOSWITCH Anti-Vandal Push Button
Voltage Rating - DC 36V

Техническая документация

Datasheet
pdf, 721 КБ
Datasheet
pdf, 225 КБ
Datasheet
pdf, 161 КБ